Low

TEXAS INSTRUMENTS  CD4027BE  Flip-Flop, Master/Slave,Complementary Output, Positive Edge, JK, 45 ns, 24 MHz, 6.8 mA, DIP

TEXAS INSTRUMENTS CD4027BE
Technical Data Sheet (1.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CD4027BE is a Single Monolithic Chip Integrated Circuit, containing two identical complementary-symmetry J-K master-slave flip-flops. Each flip-flop has provisions for individual J, K, set, reset and clock input signals. Buffered Q and Q\ signals are provided as outputs. This input-output arrangement provides for compatible operation with the RCA-CD4013B dual D-type flip-flop. The CD4027BE is useful in performing control, register and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop, changes in the flip-flop state are synchronous with the positive-going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input.
  • Set-reset capability
  • Static flip-flop operation, retains state indefinitely with clock level either high or low
  • Medium speed operation - 16MHz (typical) clock toggle rate at 10V
  • Standardized, symmetrical output characteristics
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • 5, 10 and 15V Parametric ratings

Product Information

Flip-Flop Type:
JK
Propagation Delay:
45ns
Frequency:
24MHz
Output Current:
6.8mA
Logic Case Style:
DIP
No. of Pins:
16Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
CD4000 LOGIC Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Test & Measurement;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Alternatives

Associated Products