Low

TEXAS INSTRUMENTS  CD4051BM96.  ANALOG MUX/DMUX, 8 X 1, SOIC-16, FULL REEL

TEXAS INSTRUMENTS CD4051BM96.
Technical Data Sheet (10.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Multiplexer
No. of Channels:
8Channels
Line Configuration:
1:8
Supply Voltage Min:
3V
Supply Voltage Max:
20V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000309

Alternatives

Multiplexer Configuration:8:1

TEXAS INSTRUMENTS

4,472 in stock

Price for: Each

1+ RM2.13 (RM2.2578) 10+ RM1.79 (RM1.8974) 100+ RM1.09 (RM1.1554) 1000+ RM0.85 (RM0.901) more…

Buy

ANALOG MUX/DMUX, 8 X 1, SOIC-16

TEXAS INSTRUMENTS

1,004 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.77 (RM1.8762) 10+ RM1.49 (RM1.5794) 100+ RM0.91 (RM0.9646) 1000+ RM0.70 (RM0.742) more…

Buy

MUX/DEMUX, SINGLE, 8 CH, SOIC-16

NXP

32,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM0.613 (RM0.613) 5000+ RM0.582 (RM0.582) 7500+ RM0.553 (RM0.553)

Buy

Associated Products