Low

TEXAS INSTRUMENTS  CD4066BM96.  ANALOG SWITCH, QUAD, SPST, SOIC-14, FULL REEL

TEXAS INSTRUMENTS CD4066BM96.
Technical Data Sheet (10.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
4Channels
Output Current:
-
Switch Type:
SPST
On State Resistance Max:
240ohm
No. of Pins:
14Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
SOIC
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00034

Alternatives

ANALOG SWITCH, QUAD, SPST, SOIC-14

TEXAS INSTRUMENTS

1,165 in stock

Price for: Each

1+ RM2.08 (RM2.2048) 10+ RM1.73 (RM1.8338) 100+ RM1.06 (RM1.1236) 1000+ RM0.82 (RM0.8692) more…

Buy

ANALOG SWITCH, QUAD, SPST, SOIC-14

TEXAS INSTRUMENTS

637 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.73 (RM1.8338) 10+ RM1.44 (RM1.5264) 100+ RM0.88 (RM0.9328) 1000+ RM0.68 (RM0.7208) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.