Low

TEXAS INSTRUMENTS  DAC7512N/250.  DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 95KSPS, SOT-23-6, FULL REEL

TEXAS INSTRUMENTS DAC7512N/250.
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
95kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000694

Alternatives

DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 95KSPS, SOT-23-6

TEXAS INSTRUMENTS

311 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM19.91 (RM21.1046) 10+ RM16.91 (RM17.9246) 100+ RM14.64 (RM15.5184) 250+ RM13.77 (RM14.5962) more…

Buy

Associated Products