Low

TEXAS INSTRUMENTS  DM3730CBP  DSP, 32BIT, 515MHZ, FCBGA-515

TEXAS INSTRUMENTS DM3730CBP
Technical Data Sheet (8.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Bits:
32bit
Frequency:
1GHz
DSP Case Style:
FCBGA
No. of Pins:
515Pins
No. of I/O's:
188I/O's
No. of MIPS:
2000
Embedded Interface Type:
I2C, SPI, UART, USB
Operating Temperature Min:
0°C
Operating Temperature Max:
90°C
Core Supply Voltage Min:
800mV
Core Supply Voltage Max:
1.2V
Product Range:
DM37x Series
Packaging:
Cut Tape
Flash Memory Size:
-
MSL:
MSL 3 - 168 hours
DSP Type:
Fixed Point
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00027

Associated Products