Low

TEXAS INSTRUMENTS  DRV5053RAQLPG  Hall Effect Sensor, Bipolar, 2.3 mA, TO-226AA, 3 Pins, 2.5 V, 38 V

TEXAS INSTRUMENTS DRV5053RAQLPG
Technical Data Sheet (1.05MB) EN Technical Data Sheet (1.07MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DRV5053RAQLPG is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over-temperature and integrated protection features. The 0 to 2V analogue output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. Reverse polarity up to -22V. Internal protection functions are provided for reverse supply conditions, load dump and output short circuit.
  • Superior temperature stability - sensitivity ±10% Over-temperature
  • -45mV/mT High Sensitivity
  • No external regulator required
  • 2.3mA (Sink), 300µA (Source) Amplified output stage
  • 0.2 to 1.8V Output voltage range
  • Fast 35µs power-ON time
  • Supports up to 40V load dump
  • Output short-circuit protection
  • Output current limitation

Product Information

Hall Effect Type:
Bipolar
Output Current:
2.3mA
Sensor Case Style:
TO-226AA
No. of Pins:
3Pins
Supply Voltage Min:
2.5V
Supply Voltage Max:
38V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Test & Measurement;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85415000
Weight (kg):
.000131

Associated Products

Similar Products