Low

TEXAS INSTRUMENTS  DRV8825EVM  DRV8825 Stepper Motor Control Evaluation Module

See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS DRV8825EVM
360°

Product Overview

The DRV8825EVM is a DRV8825 evaluation module that consists of 2.5A, dual H-bridge motor driver with on chip indexer (step/dir control interface) supporting up to 32 microsteps and a small number external components that can be used to drive a single bipolar stepper motor. The on board MSP430 MCU + software/GUI provides signalling and control. With the evaluation module, designers can quickly and easily evaluate the performance of DRV8825 motor driver in their specific application.
  • The DRV8825 can supply up to 2.5A peak or 1.75A RMS output current
  • Operating voltage ranges from 8.2V to 45V
  • Low RDSON (400mR LS+HS)
  • On chip indexer supports up to 32 microsteps
  • Thermal and short circuit protection
  • All critical control and status signals brought out to test headers
  • Includes a MSP430F1612 MCU for signalling and control

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DRV8825
Kit Application Type:
Power Management - Motor Control
Application Sub Type:
Motor Driver
Kit Contents:
Board, User Guide
Product Range:
-
Features:
On Chip Indexer Supports up to 32 Microsteps, Thermal and Short Circuit Protection
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Robotics;
  • Building Automation;
  • Hobby & Education;
  • Portable Devices;
  • Security;
  • Automation & Process Control;
  • Consumer Electronics;
  • Imaging, Video & Vision;
  • Motor Drive & Control

Contents

DRV8825 Evaluation Module, MCU Control Software Source Code, Graphical user interface (GUI) software

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.