Low

DRV8840EVM - 

DRV8840 Stepper Motor Control Evaluation Module

DRV8840EVM - DRV8840 Stepper Motor Control Evaluation Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8840EVM
Order Code:
1909474
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV8840EVM is an evaluation module for DRV8840, provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has one H-bridge driver, and is intended to drive one DC motor. The output driver block for each consists of N-channel power MOSFET's configured as full H-bridges to drive the motor windings. The DRV8840 can supply up to 5A peak or 3.5A output current. A simple parallel digital control interface is compatible with industry-standard devices. Decay mode is programmable to allow braking or coasting of the motor when disabled. Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and overtemperature. The on board MSP430 MCU + software/GUI provides signalling and control and supports PWM speed control. With the DRV8840EVM, designers can quickly and easily evaluate the performance of DRV8840 motor driver in their specific application.
  • 5A Peak / 3.5A RMS current output
  • Wide operating voltage from 8.2 to 45V
  • Low RDSON (200mR LS+HS)
  • Cycle by cycle inrush protection
  • Brake and coast modes supported
  • Thermal and short circuit protection
  • All critical control and status signals brought out to test headers
  • Includes a MSP430F1612 MCU for signalling and control

Applications

Robotics, Building Automation, Hobby & Education, Portable Devices, Security, Automation & Process Control, Motor Drive & Control

Contents

DRV8840 Evaluation Module, MCU Control Software Source Code, Graphical user interface (GUI) software

Product Information

:
Power Management - Motor Control
:
Motor Driver
:
Texas Instruments
:
DRV8840
:
-
:
Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

1 In stock

1 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
RM774.56 ( RM821.03  Inc. GST) RM 821.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM774.56 (RM821.03)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.