Low

DRV8843EVM - 

Evaluation Module, Dual H Bridge Motor Driver, 2.5A, PWM Control Interface

DRV8843EVM - Evaluation Module, Dual H Bridge Motor Driver, 2.5A, PWM Control Interface
DRV8843EVM - Evaluation Module, Dual H Bridge Motor Driver, 2.5A, PWM Control Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8843EVM
Order Code:
1909475
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DRV8843EVM is an evaluation module for DRV8843, a 2.5A, dual H-bridge motor driver with a PWM control interface and a small number external components that can be used to drive either two brushed DC motors, a single bipolar stepper motor, or four solenoids. The on board MSP430 MCU plus software/GUI supports signalling and control and PWM speed control. With the evaluation module, designers can quickly and easily evaluate the performance of DRV8843 motor driver in their specific application.
  • 2.5A Peak /1.75A RMS current output per bridge
  • Wide operating voltage from 8.2V to 45V
  • Low RDSON (400mR LS+HS)
  • Four levels of on chip current regulation/cycle by cycle inrush protection
  • Supports 256 and greater microsteps with external voltage reference
  • Brake and coast modes supported
  • Thermal and short circuit protection
  • All critical control and status signals brought out to test headers
  • Includes a MSP430F1612 MCU for signalling and control

Applications

Motor Drive & Control, Portable Devices, Industrial, Automation & Process Control, Robotics, Hobby & Education

Contents

DRV8843 Evaluation Module, MCU Control Software Source Code, Graphical user interface (GUI) software

Product Information

:
Power Management - Motor Control
:
Motor Driver
:
Texas Instruments
:
DRV8843
:
-
:
Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/2/18

Contact me when back in stock

RM751.76 ( RM796.87  Inc. GST) RM 796.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM751.76 (RM796.87)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.