Low

TEXAS INSTRUMENTS  DS90LV027M/NOPB  LVDS Driver, Dual High Speed, Differential Driver, 11 mA, 0 °C, 70 °C, 3 V

TEXAS INSTRUMENTS DS90LV027M/NOPB
Manufacturer Part No:
DS90LV027M/NOPB
Order Code:
2382863
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90LV027M/NOPB is a dual LVDS high-speed Differential Driver optimized for high data rate and low power applications. The DS90LV027 is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short-circuit fault current is also minimized. The DS90LV027 has a flow-through design for easy PCB layout. The differential driver output provides low EMI with its low output swings typically 340mV. It is perfect for high speed transfer of clock and data. Pair with any of TIs LVDS receivers.
  • Ultra low power dissipation
  • Flow-through pin-out simplifies PCB layout
  • Conforms to TIA/EIA-644 standard
  • Power off protection (outputs in high impedance)
  • VCM ±1V centre around 1.2V
  • Low differential output swing typical 340mV
  • Green product and no Sb/Br

Product Information

Device Type:
Differential Driver
Peak-to-Peak Jitter Max:
-
Supply Current Max:
11mA
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Signaling Rate:
155Mbps
Signal Input Type:
LVTTL
Output Level Type:
LVDS
ESD HBM:
4.5kV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000272

Associated Products