Low

TEXAS INSTRUMENTS  INA106KP  Differential Amplifier, Precision Gain, 1 Amplifiers, 200 µV, 10 dB, 5 MHz, -40 °C, 85 °C

TEXAS INSTRUMENTS INA106KP
Technical Data Sheet (1.43MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The INA106KP is a precision fixed-gain Differential Amplifier consisting of a precision op amp and on-chip metal film resistors. The resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature. The differential amplifier is the foundation of many commonly used circuits. The INA106 provides this precision circuit function without using an expensive resistor network.
  • Easy to use
  • ±0.025% Maximum accurate gain
  • 86dB Minimum high common-mode rejection
  • 0.001% Maximum nonlinearity
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
200µV
Gain dB Max:
10dB
Bandwidth:
5MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Range:
± 5V to ± 18V
Slew Rate:
3V/µs
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000833

Associated Products