Low

TEXAS INSTRUMENTS  L293DNEE4  DRIVER, QUADRUPLE HALF-H, DIP, 293

TEXAS INSTRUMENTS L293DNEE4
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The L293DNEE4 is a quadruple Half-h Driver designed to provide bidirectional drive currents of up to 600mA at voltages from 4.5 to 36 V. This device drives inductive loads such as relays, solenoids, dc and bipolar stepping motors, as well as other high-current/high-voltage loads in positive-supply applications. All inputs are TTL compatible. Each output is a complete totem-pole drive circuit, with a Darlington transistor sink and a pseudo-Darlington source. Driver is enabled in pairs, with drivers 1 and 2 enabled by 1,2EN and drivers 3 and 4 enabled by 3,4EN, when an enable input is high, the associated driver is enabled and its outputs is active and in phase with the inputs. When the enable input is low, that driver is disabled and its outputs are off and in the high-impedance state. With the proper data inputs, each pair of drivers forms a full-H (or bridge) reversible drive suitable for solenoid or motor applications.
  • Separate input-logic supply
  • Internal ESD protection
  • Thermal shutdown
  • High-noise-immunity inputs

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
36V
No. of Outputs:
4Outputs
Output Voltage:
39V
Output Current:
1.2A
Driver Case Style:
DIP
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000952

Alternatives

Motor Driver/Controller, Half-H, 4.5V to 36V supply, 36V/600 mA/4 Outputs, DIP-16

TEXAS INSTRUMENTS

1,136 in stock

Price for: Each

1+ RM16.32 (RM17.2992) 10+ RM13.86 (RM14.6916) 100+ RM12.03 (RM12.7518) 250+ RM11.31 (RM11.9886) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.