Low

TEXAS INSTRUMENTS  LM1117MP-5.0  5V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS LM1117MP-5.0
Manufacturer Part No:
LM1117MP-5.0
Order Code:
9778209
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM1117MP-5.0 is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Temperature Range of 0°C to 125°C

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
5V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000501

Alternatives

LDO VOLTAGE REGULATOR, 5V, 0.8A, SOT-223-3, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM5.30 (RM5.618) 10000+ RM4.58 (RM4.8548)

Buy

5V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ RM2.25 (RM2.385) 3000+ RM2.16 (RM2.2896) 5000+ RM2.07 (RM2.1942)

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

1,525 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.14 (RM5.4484) 10+ RM4.41 (RM4.6746) 100+ RM3.40 (RM3.604) 500+ RM2.98 (RM3.1588) more…

Buy

Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 5V/800mA out, SOT-223-3

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ RM2.25 (RM2.385) 6000+ RM2.16 (RM2.2896) 10000+ RM2.07 (RM2.1942)

Buy

LDO, FIXED, 5V, 0.8A, SOT-223-4

TEXAS INSTRUMENTS

999 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.14 (RM5.4484) 10+ RM4.41 (RM4.6746) 100+ RM3.40 (RM3.604) 500+ RM2.98 (RM3.1588) more…

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 5Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

41 in stock

Price for: Each

1+ RM19.72 (RM20.9032) 25+ RM13.13 (RM13.9178) 100+ RM10.15 (RM10.759)

Buy

5V, 800mA Low Dropout Voltage Regulator in SOT-223-3 Package

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ RM2.25 (RM2.385) 3000+ RM2.16 (RM2.2896) 5000+ RM2.07 (RM2.1942)

Buy

Fixed LDO Voltage Regulator, 2.5V to 15V, 1.1V Dropout, 5Vout, 800mAout, SOT-223-3

LINEAR TECHNOLOGY

150 in stock

Price for: Each

1+ RM22.92 (RM24.2952) 25+ RM15.22 (RM16.1332) 100+ RM11.80 (RM12.508)

Buy

LDO VOLTAGE REGULATOR, FULL REEL

TEXAS INSTRUMENTS

Short Lead Time

Price for: Each (Supplied on Full Reel)

2000+ RM4.41 (RM4.6746) 10000+ RM3.84 (RM4.0704)

Buy

LDO VOLTAGE REGULATOR, 5V, 0.8A, SOT-223-4, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM4.41 (RM4.6746) 2000+ RM3.84 (RM4.0704) 5000+ RM3.00 (RM3.18) 10000+ RM2.63 (RM2.7878)

Buy

Associated Products