Low

TEXAS INSTRUMENTS  LM20CIM7/NOPB.  TEMPERATURE SENSOR, 4C, SC-70-5, FULL REEL

TEXAS INSTRUMENTS LM20CIM7/NOPB.
Technical Data Sheet (1.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 4°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
130°C
Sensor Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
2.4V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000073

Alternatives

TEMPERATURE SENSOR, 4C, SC-70-5

TEXAS INSTRUMENTS

371 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.18 (RM4.4308) 10+ RM3.78 (RM4.0068) 25+ RM3.49 (RM3.6994) 50+ RM3.14 (RM3.3284) more…

Buy

Temperature Sensor IC, Analogue, ± 2.5°C to ± 5°C, -55 °C, 130 °C, SC-70, 5 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ RM2.08 (RM2.2048) 6000+ RM1.98 (RM2.0988) 9000+ RM1.88 (RM1.9928)

Buy

Associated Products

Similar Products