Low

TEXAS INSTRUMENTS  LM21305SQE/NOPB  IC, DC-DC CONV, 1.5MHz, LLP-28

TEXAS INSTRUMENTS LM21305SQE/NOPB
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
LLP
No. of Pins:
28Pins
Output Current:
5A
Output Voltage Min:
600mV
Output Voltage Max:
-
Switching Frequency:
1.5MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2A - 4 weeks
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2A - 4 weeks
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0