Low

TEXAS INSTRUMENTS  LM2587S-ADJ  DC-DC Switching Boost, Flyback Regulator, Adjustable, 4V-40Vin, 1.23V-60Vout, 5Aout, TO-263-5

TEXAS INSTRUMENTS LM2587S-ADJ
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
4V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
5Pins
Output Current:
5A
Output Voltage Min:
1.23V
Output Voltage Max:
60V
Switching Frequency:
100kHz
Topology:
Boost, Flyback
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001

Alternatives

DC-DC Switching Boost, Flyback Regulator, Adjustable, 4V-40Vin, 1.23V-60Vout, 5Aout, TO-263-5

TEXAS INSTRUMENTS

228 in stock

Price for: Each

1+ RM44.88 (RM47.5728) 10+ RM40.56 (RM42.9936) 25+ RM37.53 (RM39.7818) 50+ RM35.83 (RM37.9798) more…

Buy

Associated Products