Low

TEXAS INSTRUMENTS  LM321MF  Operational Amplifier, Single, 1 MHz, 1 Amplifier, 0.4 V/µs, 3V to 22V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LM321MF
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.4V/µs
Supply Voltage Range:
3V to 22V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000033

Alternatives

OP AMP, LOW POWER, 1MHZ, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM2.14 (RM2.2684) 2000+ RM1.85 (RM1.961) 24000+ RM1.45 (RM1.537) 48000+ RM1.28 (RM1.3568)

Buy

Operational Amplifier, Single, 1 MHz, 1 Amplifier, 0.4 V/µs, 3V to 32V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
34,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM1.03 (RM1.0918) 2000+ RM1.02 (RM1.0812) 3000+ RM0.995 (RM1.0547) 5000+ RM0.883 (RM0.936) more…

Buy

Associated Products

Similar Products