Low

TEXAS INSTRUMENTS  LM337KCSE3.  NEGATIVE ADJUSTABLE REGULATOR, -1.2V TO -37V, TO-220

TEXAS INSTRUMENTS LM337KCSE3.
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
-40V
Input Voltage Max:
-3V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-1.2V
Adjustable Output Voltage Max:
-37V
Output Current:
1.5A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001815

Alternatives

NEGATIVE ADJUSTABLE REGULATOR, -1.2V TO 7V TO-220

TEXAS INSTRUMENTS

492 in stock

Price for: Each

1+ RM7.06 (RM7.4836) 10+ RM6.00 (RM6.36) 100+ RM4.79 (RM5.0774) 500+ RM4.21 (RM4.4626) more…

Buy

Linear Voltage Regulator, Adjustable, -40V primary input, -37V to -1.2V/1.5A/1 Output, TO-220-3

TEXAS INSTRUMENTS

1,208 in stock

Price for: Each

1+ RM3.63 (RM3.8478) 10+ RM3.03 (RM3.2118) 100+ RM1.95 (RM2.067) 1000+ RM1.56 (RM1.6536) more…

Buy

V REG ADJ -1.2/37V, TO-220-3, 337

ON SEMICONDUCTOR

3,556 in stock

Price for: Each

1+ RM3.35 (RM3.551) 10+ RM2.80 (RM2.968) 100+ RM1.80 (RM1.908) 1000+ RM1.45 (RM1.537) more…

Buy

IC, LINEAR VOLTAGE REGULATOR

ON SEMICONDUCTOR

1,204 in stock

Price for: Each

1+ RM3.81 (RM4.0386) 10+ RM3.29 (RM3.4874) 100+ RM2.52 (RM2.6712) 500+ RM2.23 (RM2.3638) more…

Buy

Linear Voltage Regulator, Adjustable, 40V primary input, -37V to -1.2V/1.5A/1 Output, TO-220-3

TEXAS INSTRUMENTS

972 in stock

Price for: Each

1+ RM3.71 (RM3.9326)

Buy