Low

TEXAS INSTRUMENTS  LM340T-5.0/NOPB  LINEAR VOLTAGE REGULATOR 5V TO-220-3

TEXAS INSTRUMENTS LM340T-5.0/NOPB
Technical Data Sheet (10.10KB) EN Technical Data Sheet (2.99MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
7.5V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
LM340 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002042

Alternatives

Linear Voltage Regulator, Fixed, Positive, 7.5V To 35V In, 5V And 1A Out, TO-220-3

TEXAS INSTRUMENTS

459 in stock

Price for: Each

1+ RM7.46 (RM7.9076) 25+ RM6.46 (RM6.8476) 100+ RM5.07 (RM5.3742) 250+ RM4.47 (RM4.7382) more…

Buy

LINEAR VOLTAGE REGULATOR 5V TO-220-3

TEXAS INSTRUMENTS

818 in stock

Price for: Each

1+ RM3.63 (RM3.8478) 10+ RM3.03 (RM3.2118) 100+ RM1.95 (RM2.067) 1000+ RM1.56 (RM1.6536) more…

Buy

LDO VOLTAGE REGULATOR, 5V, 1A, TO-220

ON SEMICONDUCTOR

9,997 in stock

Price for: Each

1+ RM2.00 (RM2.12) 10+ RM1.66 (RM1.7596) 100+ RM1.01 (RM1.0706) 1000+ RM0.79 (RM0.8374) more…

Buy

Linear Voltage Regulator, Fixed, Positive, 7.5V To 35V In, 5V And 1A Out, TO-220-3

TEXAS INSTRUMENTS

566 in stock

Price for: Each

1+ RM7.72 (RM8.1832) 10+ RM6.57 (RM6.9642) 100+ RM5.28 (RM5.5968) 500+ RM4.58 (RM4.8548) more…

Buy

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 1A Out, TO-220-3

ON SEMICONDUCTOR

3,261 in stock

Price for: Each

1+ RM2.31 (RM2.4486) 10+ RM1.93 (RM2.0458) 100+ RM1.18 (RM1.2508) 1000+ RM0.91 (RM0.9646) more…

Buy

5V, 1A Positive Voltage Regulator in TO-220-3 Package

ON SEMICONDUCTOR

13,156 in stock

Price for: Each

1+ RM2.00 (RM2.12) 10+ RM1.66 (RM1.7596) 100+ RM1.01 (RM1.0706) 1000+ RM0.79 (RM0.8374) more…

Buy

Linear Voltage Regulator, Fixed, Positive, 7.5V To 35V In, 5V And 1A Out, TO-220-3

TEXAS INSTRUMENTS

459 in stock

Price for: Each

1+ RM7.46 (RM7.9076) 25+ RM6.46 (RM6.8476) 100+ RM5.07 (RM5.3742) 250+ RM4.47 (RM4.7382) more…

Buy

IC, LDO VOLT REG, 5V, 1.5A, TO-220

MICREL SEMICONDUCTOR

26 in stock

Price for: Each

1+ RM14.93 (RM15.8258) 25+ RM12.43 (RM13.1758) 100+ RM11.32 (RM11.9992)

Buy

Linear Voltage Regulator, Fixed, 7.5V To 35V In, 5V And 1A Out, TO-220-3

TEXAS INSTRUMENTS

4,354 in stock

Price for: Each

1+ RM6.86 (RM7.2716) 10+ RM5.85 (RM6.201) 100+ RM4.50 (RM4.77) 500+ RM3.98 (RM4.2188) more…

Buy