Low

TEXAS INSTRUMENTS  LM3450AMT/NOPB  IC, LED DRIVER

TEXAS INSTRUMENTS LM3450AMT/NOPB
Manufacturer Part No:
LM3450AMT/NOPB
Order Code:
1908857
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Flyback
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
60V
Driver Case Style:
TSSOP
Input Voltage Min:
8.5V
No. of Pins:
16Pins
Input Voltage Max:
20V
Switching Frequency:
460Hz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000237