Low

TEXAS INSTRUMENTS  LM3478MM/NOPB.  N-CHANNEL CONTROLLER, MSOP-8, FULL REEL

TEXAS INSTRUMENTS LM3478MM/NOPB.
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
Low Side
Peak Output Current:
-
Supply Voltage Min:
2.97V
Supply Voltage Max:
40V
Driver Case Style:
VSSOP
No. of Pins:
8Pins
Input Delay:
4ms
Output Delay:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000131

Associated Products