Low

TEXAS INSTRUMENTS  LM3723IM5-3.08  RESET CIRCUIT, SMD, 3723, SOT-23-5

TEXAS INSTRUMENTS LM3723IM5-3.08
Technical Data Sheet (624.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
3.08V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
5.5V
Reset Type:
Active-High
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
20µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033

Associated Products