Low

TEXAS INSTRUMENTS  LM385Z-1.2/NOPB.  VOLTAGE REF, SHUNT, 1.235V, TO-226AA-3

TEXAS INSTRUMENTS LM385Z-1.2/NOPB.
Technical Data Sheet (11.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM385 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
1.235V
Initial Accuracy:
1%
Temperature Coefficient:
150ppm/°C
Voltage Reference Case Style:
TO-226AA
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000236

Alternatives

Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 1.235V, TO-226AA-3

TEXAS INSTRUMENTS

1,236 in stock

Price for: Each

1+ RM2.94 (RM3.1164) 10+ RM2.45 (RM2.597) 100+ RM1.58 (RM1.6748) 1000+ RM1.27 (RM1.3462) more…

Buy