Low

TEXAS INSTRUMENTS  LM393DR.  DIFFERENTIAL COMPARATOR, DUAL, 300ns, SOIC-8, FULL REEL

TEXAS INSTRUMENTS LM393DR.
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Differential
No. of Comparators:
2
Response Time:
1.3µs
Supply Voltage Range:
2V to 36V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000173

Alternatives

DIFFERENTIAL COMPARATOR, DUAL, 300ns, SOIC-8

TEXAS INSTRUMENTS

703 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.04 (RM2.1624) 10+ RM1.41 (RM1.4946) 100+ RM0.67 (RM0.7102) 1000+ RM0.51 (RM0.5406) more…

Buy

Analogue Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
21,119 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.73 (RM1.8338) 10+ RM1.32 (RM1.3992) 100+ RM0.72 (RM0.7632) 1000+ RM0.54 (RM0.5724) more…

Buy

Analogue Comparator, Dual, Voltage, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

STMICROELECTRONICS

Reel
110,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ RM0.3216 (RM0.3409) 12500+ RM0.3006 (RM0.3186) 25000+ RM0.2686 (RM0.2847)

Buy

Analogue Comparator, Dual, Voltage, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

STMICROELECTRONICS

Cut Tape
4,690 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.64 (RM1.7384) 10+ RM1.18 (RM1.2508) 100+ RM0.55 (RM0.583) 1000+ RM0.42 (RM0.4452) more…

Buy

PRECISION COMPARATOR, DUAL, 1.3 uS, SOIC-8

ON SEMICONDUCTOR

4,604 in stock

Price for: Each

1+ RM1.69 (RM1.7914) 10+ RM1.29 (RM1.3674) 100+ RM0.70 (RM0.742) 1000+ RM0.53 (RM0.5618) more…

Buy

IC, PRECISION COMP, DUAL, 1.3 uS, SOIC-8

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM1.69 (RM1.7914) 10+ RM1.29 (RM1.3674) 100+ RM0.70 (RM0.742) 1000+ RM0.53 (RM0.5618) more…

Buy

Analogue Comparator, Dual, Precision, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

ON SEMICONDUCTOR

6,227 in stock

Price for: Each

1+ RM1.69 (RM1.7914) 10+ RM1.29 (RM1.3674) 100+ RM0.70 (RM0.742) 1000+ RM0.53 (RM0.5618) more…

Buy

Analogue Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
21,119 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.73 (RM1.8338) 10+ RM1.32 (RM1.3992) 100+ RM0.72 (RM0.7632) 1000+ RM0.54 (RM0.5724) more…

Buy

Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

ROHM

Cut Tape
81 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.64 (RM1.7384) 10+ RM1.28 (RM1.3568) 100+ RM0.70 (RM0.742) 1000+ RM0.52 (RM0.5512) more…

Buy

Associated Products