Low

TEXAS INSTRUMENTS  LM3940ISX-3.3/NOPB.  LDO VOLTAGE REGULATOR, 3.3V, 1A, TO-263, FULL REEL

TEXAS INSTRUMENTS LM3940ISX-3.3/NOPB.
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
0V
Input Voltage Max:
7.5V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
500mV
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1A 3.3V LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002481

Alternatives

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, TO-263-3

TEXAS INSTRUMENTS

3,238 in stock

Price for: Each

1+ RM9.05 (RM9.593) 10+ RM7.67 (RM8.1302) 100+ RM6.17 (RM6.5402) 500+ RM5.36 (RM5.6816) more…

Buy

LDO VOLTAGE REGULATOR, 3.3V, 1A, TO-263

TEXAS INSTRUMENTS

920 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM7.52 (RM7.9712) 10+ RM6.37 (RM6.7522) 100+ RM5.16 (RM5.4696) 500+ RM4.50 (RM4.77) more…

Buy

Associated Products