Low

TEXAS INSTRUMENTS  LM3S6938-IQC50  32 Bit Microcontroller, ARM Cortex-M3, 50 MHz, 256 KB, 64 KB, 100 Pins, LQFP

TEXAS INSTRUMENTS LM3S6938-IQC50
Technical Data Sheet (1.71MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
50MHz
Program Memory Size:
256KB
RAM Memory Size:
64KB
No. of Pins:
100Pins
MCU Case Style:
LQFP
No. of I/O's:
38I/O's
Embedded Interface Type:
I2C, SPI, SSI, UART
Supply Voltage Min:
2.25V
Supply Voltage Max:
2.75V
Packaging:
Each
Product Range:
Stellaris LM3S Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002

Associated Products