Low

TEXAS INSTRUMENTS  LM4040C25ILP  VOLTAGE REF, SHUNT, 2.5V, TO-226AA-3

TEXAS INSTRUMENTS LM4040C25ILP
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4040 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
2.5V
Initial Accuracy:
0.5%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
TO-226AA
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000215

Alternatives

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.5V, TO-226AA-3

TEXAS INSTRUMENTS

3,176 in stock

Price for: Each

1800+ RM3.75 (RM3.975) 3600+ RM3.26 (RM3.4556) 5400+ RM2.53 (RM2.6818) 9000+ RM2.23 (RM2.3638) more…

Buy

Associated Products