Low

TEXAS INSTRUMENTS  LM4040D30IDBZR.  VOLTAGE REF, SHUNT, 3V, SOT-23-3

TEXAS INSTRUMENTS LM4040D30IDBZR.
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4040 Series
Voltage Reference Type:
Shunt - Fixed
Reference Voltage:
3V
Initial Accuracy:
1%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000036

Alternatives

VOLTAGE REF, SHUNT, 3V, SOT-23-3

TEXAS INSTRUMENTS

1,645 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.97 (RM3.1482) 10+ RM2.47 (RM2.6182) 100+ RM1.60 (RM1.696) 1000+ RM1.28 (RM1.3568) more…

Buy