Low

TEXAS INSTRUMENTS  LM4051AIM3-1.2  Voltage Reference, Precision Micropower, Shunt - Fixed, LM4051 Series, 1.225V, SOT-23-3

TEXAS INSTRUMENTS LM4051AIM3-1.2
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM4051 Series
Reference Voltage:
1.225V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000077

Associated Products