Low

TEXAS INSTRUMENTS  LM4051BIM3-ADJ  Voltage Reference, Precision Micropower, Shunt - Adjustable, LM4051 Series, 1.212V to 10V, SOT-23-3

TEXAS INSTRUMENTS LM4051BIM3-ADJ
Technical Data Sheet (774.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4051 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
1.212V to 10V
Initial Accuracy:
0.2%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000153

Alternatives

Voltage Reference, Precision Micropower, Shunt - Adjustable, LM4051 Series, 1.212V to 10V, SOT-23-3

TEXAS INSTRUMENTS

Cut Tape
1,328 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM13.20 (RM13.992) 10+ RM11.81 (RM12.5186) 25+ RM11.04 (RM11.7024) 50+ RM10.46 (RM11.0876) more…

Buy

Associated Products