Low

TEXAS INSTRUMENTS  LM4120AIM5-4.1  Voltage Reference, Precision Micropower, Series - Fixed, LM4120 Series, 4.096V, SOT-23-5

TEXAS INSTRUMENTS LM4120AIM5-4.1
Technical Data Sheet (1.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM4120 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
4.096V
Initial Accuracy:
0.2%
Temperature Coefficient:
± 14ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000097

Alternatives

Voltage Reference, Precision Micropower, Series - Fixed, LM4120 Series, 4.096V, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ RM3.77 (RM3.9962)

Buy

Associated Products