Low

TEXAS INSTRUMENTS  LM431BCM3.  Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS LM431BCM3.
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
0.5%
Temperature Coefficient:
± 50ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

Cut Tape
781 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.55 (RM2.703) 25+ RM2.20 (RM2.332) 100+ RM1.72 (RM1.8232) 250+ RM1.52 (RM1.6112) more…

Buy

Associated Products