Low

TEXAS INSTRUMENTS  LM431BCM3  Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS LM431BCM3
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LM431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
0.5%
Temperature Coefficient:
± 50ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000078

Alternatives

VOLTAGE REF, SHUNT, 2.495V-36V, SOT23F-3

FAIRCHILD SEMICONDUCTOR

2,274 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.26 (RM2.3956) 10+ RM1.27 (RM1.3462) 100+ RM0.55 (RM0.583) 1000+ RM0.42 (RM0.4452) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

551 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.66 (RM2.8196) 10+ RM2.21 (RM2.3426) 100+ RM1.43 (RM1.5158) 1000+ RM1.15 (RM1.219) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM1.02 (RM1.0812) 3000+ RM0.9792 (RM1.038) 5000+ RM0.9392 (RM0.9956)

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS

3,410 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.51 (RM1.6006) 10+ RM1.18 (RM1.2508) 100+ RM0.64 (RM0.6784) 1000+ RM0.48 (RM0.5088) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

Cut Tape
240 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.06 (RM3.2436) 10+ RM2.57 (RM2.7242) 100+ RM1.66 (RM1.7596) 250+ RM1.66 (RM1.7596) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.5V to 36V, SOT-23-3

TEXAS INSTRUMENTS

2,449 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.95 (RM4.187) 10+ RM3.32 (RM3.5192) 100+ RM2.13 (RM2.2578) 1000+ RM1.70 (RM1.802) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

4,295 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.48 (RM2.6288) 10+ RM2.09 (RM2.2154) 100+ RM1.35 (RM1.431) 1000+ RM1.08 (RM1.1448) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS

4,295 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.48 (RM2.6288) 10+ RM2.09 (RM2.2154) 100+ RM1.35 (RM1.431) 1000+ RM1.08 (RM1.1448) more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3

TEXAS INSTRUMENTS

4,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM2.20 (RM2.332) 2000+ RM1.90 (RM2.014) 10000+ RM1.49 (RM1.5794) 25000+ RM1.31 (RM1.3886)

Buy

Voltage Reference, Precision, Shunt - Adjustable, AEC-Q100 TL431 Series, 2.495V to 36V, SOT-23-3

NXP

Cut Tape
3,123 in stock

Price for: Each

1+ RM1.40 (RM1.484) 10+ RM1.12 (RM1.1872) 100+ RM0.791 (RM0.8385) 250+ RM0.61 (RM0.6466) more…

Buy

Associated Products