Low

TEXAS INSTRUMENTS  LM45BIM3  Temperature Sensor IC, Voltage, ± 2°C, -20 °C, +100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM45BIM3
Technical Data Sheet (936.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM45BIM3 is a precision integrated-circuit Temperature Sensor, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature. The LM45 does not require any external calibration or trimming to provide accuracies of ±2°C at room temperature and ±3°C over a full -20 to +100°C temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM45's low output impedance, linear output and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with a single power supply or with plus and minus supplies. As it draws only 120µA from its supply, it has very low self-heating, less than 0.2°C in still air.
  • Linear 10.0mV/°F scale factor
  • Nonlinearity only ±0.8°C maximum over-temperature
  • Low Impedance Output, 20R for 1mA Load

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-20°C
Sensing Temperature Max:
+100°C
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
4V
Supply Voltage Max:
10V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Computers & Computer Peripherals;
  • Power Management;
  • Portable Devices;
  • HVAC;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000318

Alternatives

Temperature Sensor IC, Voltage, ± 2°C, -20 °C, +100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM2.66 (RM2.8196)

Buy

Associated Products

Similar Products