Low

TEXAS INSTRUMENTS  LM45CIM3  Temperature Sensor IC, Voltage, ± 3°C, -20 °C, +100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM45CIM3
Manufacturer Part No:
LM45CIM3
Order Code:
9779310
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 3°C
Sensing Temperature Min:
-20°C
Sensing Temperature Max:
+100°C
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
4V
Supply Voltage Max:
10V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products

Similar Products