Low

LM5000-3MTC - 

DC-DC Switching Boost, Flyback Regulator, Adjustable, 3.1V-40Vin, 1.259V-75Vout, 2Aout, TSSOP-16

LM5000-3MTC - DC-DC Switching Boost, Flyback Regulator, Adjustable, 3.1V-40Vin, 1.259V-75Vout, 2Aout, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5000-3MTC
Order Code:
9779337
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5000-3MTC is a high-voltage Switch Mode Regulator designed and optimized for flyback, boost or forward power converter applications. The internal power switch is rated for a maximum of 80V, with a current limit set to 2A. Protecting the power switch are current limit and thermal shutdown circuits. The current-mode control scheme provides excellent rejection of line transients and cycle-by-cycle current limiting. An external compensation pin and the built-in slope compensation allow the user to optimize the frequency compensation. Other distinctive features include soft-start to reduce stresses during start-up and an external shutdown pin for remote ON/OFF control.
  • Adjustable output voltage
  • External compensation
  • Undervoltage lockout input
  • Current limit
  • Over-temperature protection
  • External shutdown
  • 80V Internal switch

Applications

Power Management, Communications & Networking

Product Information

:
Boost, Flyback
:
3.1V
:
40V
:
1Outputs
:
TSSOP
:
16Pins
:
2A
:
1.259V
:
75V
:
700kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

198 In stock

198 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
RM25.26 ( RM26.78  Inc. GST) RM 26.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM25.26 (RM26.78)
10 + RM22.61 (RM23.97)
50 + RM19.50 (RM20.67)
100 + RM16.85 (RM17.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.