Low

TEXAS INSTRUMENTS  LM7301IM5  Operational Amplifier, Single, 1 Amplifier, 4 MHz, 1.25 V/µs, 2.2V to 30V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LM7301IM5
Manufacturer Part No:
LM7301IM5
Order Code:
9779906
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM7301IM5 is a rail-to-rail input-output Operational Amplifier offers greater than rail-to-rail input range, full rail-to-rail output swing, large capacitive load driving ability and low distortion. With only 0.6mA supply current, the 4MHz gain-bandwid...
  • 0.6mA Low supply current
  • 104dB High PSRR
  • 93dB High CMRR
  • 97dB Excellent gain
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
4MHz
Slew Rate:
1.25V/µs
Supply Voltage Range:
2.2V to 30V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000098

Alternatives

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 1.25 V/µs, 2.2V to 30V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ RM5.16 (RM5.4696)

Buy

Associated Products

Similar Products