Low

TEXAS INSTRUMENTS  LM8261M5  Operational Amplifier, Single, 21 MHz, 1 Amplifier, 12 V/µs, 2.5V to 30V, SOT-23, 5 Pins

TEXAS INSTRUMENTS LM8261M5
Technical Data Sheet (2.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM8261M5 is a rail-to-rail input and output Operation Amplifier, can operate with a wide supply voltage range. It has high output current drive, greater than Rail-to-rail input common mode voltage range, unlimited capacitive load drive capability and provides tested and guaranteed high speed and slew rate while requiring only 0.97mA supply current. It is specifically designed to handle the requirements of flat panel TFT panel VCOM driver applications as well as being suitable for other low power and medium speed applications which require ease of use and enhanced performance over existing devices. Greater than Rail-to-rail input common mode voltage range with 50dB of common mode rejection allows high side and low side sensing, among many applications, without concern over exceeding the range and with no compromise in accuracy.
  • 21MHz GBWP
  • 0.97mA Supply current
  • Cap load limit unlimited
  • 53mA/-75mA Output short circuit current
  • 400ns, ±5% Settling time (500pF, 100mVPP step)
  • Input common mode voltage 0.3V beyond rails
  • 15nV/√Hz Input voltage noise
  • 1pA/√Hz Input current noise
  • <0.05% THD + N
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Bandwidth:
21MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
12V/µs
Supply Voltage Range:
2.5V to 30V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Signal Processing;
  • Sensing & Instrumentation;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000033

Alternatives

OP AMP, 21MHZ, 12V/s, 0.7mV, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM12.45 (RM13.197)

Buy

Operational Amplifier, Single, 21 MHz, 1 Amplifier, 12 V/µs, 2.5V to 30V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
8,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM4.81 (RM5.0986)

Buy

Operational Amplifier, Single, 21 MHz, 1 Amplifier, 12 V/µs, 2.5V to 30V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
8,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM4.81 (RM5.0986)

Buy

Associated Products

Similar Products