Low

TEXAS INSTRUMENTS  LM8365BALMF27  Voltage Monitor Circuit, Active-Low Reset, 1V-6Vin, SOT-23-5

TEXAS INSTRUMENTS LM8365BALMF27
Technical Data Sheet (510.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM8365BALMF27 is a MicroPower under-voltage Sensing Circuit with open-drain output and programmable output delay. It is ideal for use in battery-powered microprocessor based systems, where extended battery life is a key requirement. The LM8365 features a highly accurate voltage reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation, a time delayed output which can be programmed by the system designer and specified reset operation down to 1V with extremely-low standby current.
  • High accuracy threshold voltage (±2.5%)
  • Programmable output delay by external capacitor (130ms typical with 0.1µF)
  • Pin-for-Pin-compatible with MC33465
  • 0.62µA at VIN=2.6V Extremely-low quiescent current
  • Green product and no Sb/Br

Product Information

Threshold Voltage:
2.7V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
6V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000047

Alternatives

Voltage Monitor Circuit, Active-Low Reset, 1V-6Vin, SOT-23-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM1.47 (RM1.5582) 3000+ RM1.41 (RM1.4946) 5000+ RM1.36 (RM1.4416)

Buy

Associated Products