Low

TEXAS INSTRUMENTS  LMC555CMM  IC, CMOS TIMER, SMD, MSOP8, 555

TEXAS INSTRUMENTS LMC555CMM
Technical Data Sheet (0.00B) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LMC555CMM is a CMOS version industry standard 555-series General-purpose Timer offers the same capability of generating accurate time delays and frequencies as the LM555 but with much lower power dissipation and supply current spikes. When operated as a one-shot, the time delay is precisely controlled by a single external resistor and capacitor. In the stable mode the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of TI's LMCMOS process extends both the frequency range and the low supply capability.
  • Less than 1mW typical power dissipation at 5V supply
  • 3MHz Astable frequency capability
  • 1.5V Supply operating voltage ensured
  • Output fully compatible with TTL and CMOS logic at 5V supply
  • Tested to -10mA, 50mA output current levels
  • Reduced supply current spikes during output transitions
  • Extremely low reset, trigger and threshold currents
  • Excellent temperature stability
  • Pin-for-pin compatible with 555 series of timers
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Frequency:
3MHz
Supply Voltage Min:
1.5V
Supply Voltage Max:
12V
Digital IC Case:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives

TIMER, SINGLE, 3MHZ, 15V, MSOP-8

TEXAS INSTRUMENTS

1,233 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.96 (RM5.2576) 10+ RM4.27 (RM4.5262) 100+ RM3.29 (RM3.4874) 500+ RM2.91 (RM3.0846) more…

Buy

IC, CMOS TIMER, SMD, MSOP8, 555, REEL

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM2.20 (RM2.332) 2000+ RM2.10 (RM2.226) 3000+ RM2.01 (RM2.1306)

Buy

IC, CMOS TIMER, SMD, MSOP8, 555, REEL

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM2.20 (RM2.332) 2000+ RM2.10 (RM2.226) 3000+ RM2.01 (RM2.1306)

Buy

TIMER, SINGLE, 3MHZ, 15V, MSOP-8, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM4.99 (RM5.2894) 2000+ RM4.30 (RM4.558) 5000+ RM3.37 (RM3.5722) 10000+ RM2.97 (RM3.1482)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.