Low

TEXAS INSTRUMENTS  LMC6482IM/NOPB..  Operational Amplifier, Dual, 1.5 MHz, 2 Amplifier, 1.3 V/µs, 3V to 15.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMC6482IM/NOPB..
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
1.5MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
1.3V/µs
Supply Voltage Range:
3V to 15.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000001

Associated Products

Similar Products