Low

TEXAS INSTRUMENTS  LMC662AIMX/NOPB.  OP AMP, 1.4MHZ, 1.1V/uS, SOIC-8, FULL REEL

TEXAS INSTRUMENTS LMC662AIMX/NOPB.
Manufacturer Part No:
LMC662AIMX/NOPB.
Order Code:
2412765
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.4MHz
Slew Rate:
1.1V/µs
Supply Voltage Range:
4.75V to 15.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000228

Alternatives

OP AMP, 1.4MHZ, 1.1V/uS, SOIC-8

TEXAS INSTRUMENTS

1,144 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM7.96 (RM8.4376) 10+ RM7.14 (RM7.5684) 25+ RM6.66 (RM7.0596) 50+ RM6.41 (RM6.7946) more…

Buy

Operational Amplifier, Dual, 2 Amplifier, 1.4 MHz, 1.1 V/µs, 4.75V to 15.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

20 in stock

Price for: Each

1+ RM7.96 (RM8.4376) 10+ RM7.14 (RM7.5684) 25+ RM6.66 (RM7.0596) 50+ RM6.41 (RM6.7946) more…

Buy

Associated Products

Similar Products