Low

TEXAS INSTRUMENTS  LMH6554LEE/NOPB.  DIFFERENTIAL AMPLIFIER, 2.8GHZ, 6200V/uS, LLP-14, FULL REEL

TEXAS INSTRUMENTS LMH6554LEE/NOPB.
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
-6.5mV
Gain dB Max:
-
Bandwidth:
2.8GHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Amplifier Case Style:
UQFN
No. of Pins:
14Pins
Supply Voltage Range:
4.7V to 5.25V
Slew Rate:
6.2kV/µs
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000728

Alternatives

DIFFERENTIAL AMPLIFIER, 2.8GHZ, 6200V/uS, LLP-14

TEXAS INSTRUMENTS

270 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM37.01 (RM39.2306) 10+ RM33.44 (RM35.4464) 25+ RM30.96 (RM32.8176) 50+ RM29.55 (RM31.323) more…

Buy