Low

TEXAS INSTRUMENTS  LMV431CM5  Voltage Reference, Precision, Shunt - Adjustable, LMV431 Series, 1.24V to 30V, SOT-23-5

TEXAS INSTRUMENTS LMV431CM5
Manufacturer Part No:
LMV431CM5
Order Code:
9778381RL
Product Range
LMV431 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Adjustable
Product Range:
LMV431 Series
Reference Voltage:
1.24V to 30V
Initial Accuracy:
1.5%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000127

Alternatives

VOLTAGE REF, SHUNT, 1.24V-30V, SOT-23-5

TEXAS INSTRUMENTS

16 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.72 (RM2.8832) 10+ RM2.28 (RM2.4168) 100+ RM1.39 (RM1.4734) 1000+ RM1.08 (RM1.1448) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LMV431 Series, 1.24V to 30V, SOT-23-5

TEXAS INSTRUMENTS

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM0.94 (RM0.9964) 5000+ RM0.90 (RM0.954) 10000+ RM0.85 (RM0.901)

Buy

Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-5

TEXAS INSTRUMENTS

588 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.92 (RM3.0952) 10+ RM2.46 (RM2.6076) 100+ RM1.58 (RM1.6748) 1000+ RM1.27 (RM1.3462) more…

Buy

VOLTAGE REF, SHUNT, 1.24V-30V, SOT-23-5

TEXAS INSTRUMENTS

1,255 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.92 (RM3.0952) 10+ RM2.46 (RM2.6076) 100+ RM1.58 (RM1.6748) 1000+ RM1.27 (RM1.3462) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-5

TEXAS INSTRUMENTS

82 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.43 (RM3.6358) 10+ RM2.87 (RM3.0422) 100+ RM1.86 (RM1.9716) 1000+ RM1.49 (RM1.5794) more…

Buy

VOLTAGE REF, SHUNT, 1.24V-30V, SOT-23-5

TEXAS INSTRUMENTS

819 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.72 (RM2.8832) 10+ RM2.28 (RM2.4168) 100+ RM1.39 (RM1.4734) 1000+ RM1.08 (RM1.1448) more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, LMV431 Series, 1.24V to 30V, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ RM0.94 (RM0.9964) 5000+ RM0.90 (RM0.954) 10000+ RM0.85 (RM0.901)

Buy

Voltage Reference, Precision, Shunt - Adjustable, LMV431 Series, 1.24V to 30V, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
65 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.87 (RM3.0422) 10+ RM2.39 (RM2.5334) 100+ RM1.54 (RM1.6324) 1000+ RM1.24 (RM1.3144) more…

Buy

Associated Products