Low

LMV762MM - 

Analogue Comparator, Dual, Precision, 2 Comparators, 120 ns, 2.7V to 5V, MSOP, 8 Pins

LMV762MM - Analogue Comparator, Dual, Precision, 2 Comparators, 120 ns, 2.7V to 5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV762MM
Order Code:
9779370
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV762MM is a low voltage Precision Comparator intended for applications requiring low noise and low input offset voltage. This device features a CMOS input and push-pull output stage. The push-pull output stage eliminates the need for an external pull-up resistor. The LMV76x is designed to meet the demands of small size, low power and high performance required by battery-operated electronics. The input offset voltage has a typical value of 200µV at room temperature and a 1mV limit Over-temperature.
  • 120ns Propagation delay (OD = 50mV)
  • 0.2mV Input offset voltage
  • 1 mV Input offset voltage
  • 0.2pA Input bias current
  • 100dB CMRR
  • 110dB PSRR
  • 300µA Low Supply Current

Applications

Portable Devices, Sensing & Instrumentation, Industrial, Automotive

Product Information

:
Precision
:
2 Comparators
:
120ns
:
2.7V to 5V
:
MSOP
:
8Pins
:
Push Pull
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

1000+ RM4.48 (RM4.7488)

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

972 will be available for delivery on Aug 14, 2018

1,000 will be available for delivery on Oct 14, 2018

More stock available week commencing 11/26/18

Contact me when back in stock

Alternatives Available

2436370 - Analogue Comparator, Dual, Precision, 2 Comparators, 120 ns, 2.7V to 5V, MSOP, 8 Pins

RM10.31 ( RM10.93  Inc. GST) RM 10.93
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + RM10.31 (RM10.93)
10 + RM9.25 (RM9.80)
100 + RM7.45 (RM7.90)
500 + RM6.12 (RM6.49)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.