Low

TEXAS INSTRUMENTS  LP2966IMM-3333  V REG LDO +3.3V, SMD, 2966, MSOP8

TEXAS INSTRUMENTS LP2966IMM-3333
Technical Data Sheet (897.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Max:
7V
Input Voltage Min:
2.7V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
VSSOP
No. of Pins:
8Pins
Output Current - Output 1:
150mA
Output Current - Output 2:
150mA
Output Voltage - Output 1:
2.5V
Output Voltage - Output 2:
1.8V
Dropout Voltage Vdo:
135mV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Associated Products