Low

TEXAS INSTRUMENTS  LP2980IM5-3.3  Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2980IM5-3.3
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000093

Alternatives

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM1.12 (RM1.1872) 5000+ RM1.07 (RM1.1342) 10000+ RM1.02 (RM1.0812)

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM1.03 (RM1.0918) 6000+ RM1.01 (RM1.0706) 9000+ RM1.00 (RM1.06) 15000+ RM0.982 (RM1.0409) more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

2,627 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.02 (RM2.1412)

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

2,691 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.18 (RM4.4308) 10+ RM3.60 (RM3.816) 100+ RM2.75 (RM2.915) 500+ RM2.43 (RM2.5758) more…

Buy
LP2980AIM5-3.3/NOPB

TEXAS INSTRUMENTS

188 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.84 (RM3.0104) 10+ RM2.38 (RM2.5228) 100+ RM1.54 (RM1.6324) 1000+ RM1.23 (RM1.3038) more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

5,201 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.37 (RM3.5722) 10+ RM2.80 (RM2.968) 100+ RM1.81 (RM1.9186) 1000+ RM1.45 (RM1.537) more…

Buy

LDO VOLTAGE REGULATOR, 3.3V, 50mA, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM2.50 (RM2.65) 2000+ RM2.16 (RM2.2896) 10000+ RM1.70 (RM1.802) 25000+ RM1.49 (RM1.5794)

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 3.3Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM1.12 (RM1.1872) 5000+ RM1.07 (RM1.1342) 10000+ RM1.02 (RM1.0812)

Buy

Associated Products