Low

TEXAS INSTRUMENTS  LP2980IM5-5.0  Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS LP2980IM5-5.0
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
5V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000079

Alternatives

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM1.29 (RM1.3674) 3000+ RM1.23 (RM1.3038) 5000+ RM1.18 (RM1.2508)

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM1.25 (RM1.325) 6000+ RM1.23 (RM1.3038) 9000+ RM1.22 (RM1.2932) 15000+ RM1.20 (RM1.272) more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
1,961 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.47 (RM4.7382) 10+ RM3.84 (RM4.0704) 100+ RM2.96 (RM3.1376) 500+ RM2.61 (RM2.7666) more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
1,275 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.51 (RM3.7206) 10+ RM2.91 (RM3.0846) 100+ RM1.89 (RM2.0034) 1000+ RM1.51 (RM1.6006) more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

1,130 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.22 (RM5.5332) 10+ RM4.50 (RM4.77) 100+ RM3.45 (RM3.657) 500+ RM3.06 (RM3.2436) more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
260 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.40 (RM5.724) 10+ RM4.56 (RM4.8336) 100+ RM3.54 (RM3.7524) 500+ RM3.15 (RM3.339) more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM1.29 (RM1.3674) 3000+ RM1.23 (RM1.3038) 5000+ RM1.18 (RM1.2508)

Buy

LDO VOLTAGE REGULATOR, 5V, 50mA, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM2.50 (RM2.65) 2000+ RM2.16 (RM2.2896) 10000+ RM1.70 (RM1.802) 25000+ RM1.49 (RM1.5794)

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS

351 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.35 (RM4.611) 10+ RM3.75 (RM3.975) 100+ RM2.87 (RM3.0422) 500+ RM2.53 (RM2.6818) more…

Buy

Associated Products