Low

TEXAS INSTRUMENTS  LP2981AIM5-5.0  Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS LP2981AIM5-5.0
Technical Data Sheet (1.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LP2981AIM5-5.0 is a Micropower 100mA Ultra-low Dropout Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized Vertically Integrated PNP (VIP) process, the LP2981 delivers unequalled performance in all specifications critical to battery-powered designs.
  • Ultralow-dropout voltage
  • 0.75% A Grade output voltage accuracy
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all load currents
  • Fast dynamic response to line and load
  • Low ZOUT over wide frequency range
  • Over-temperature and over-current protection
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
5V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Computers & Computer Peripherals;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000081

Alternatives

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
1,115 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.30 (RM4.558) 10+ RM3.69 (RM3.9114) 100+ RM2.84 (RM3.0104) 500+ RM2.51 (RM2.6606) more…

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM4.32 (RM4.5792) 2000+ RM3.72 (RM3.9432) 5000+ RM2.94 (RM3.1164) 10000+ RM2.57 (RM2.7242)

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ RM1.91 (RM2.0246) 2000+ RM1.83 (RM1.9398) 3000+ RM1.75 (RM1.855)

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 5Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
370 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.37 (RM3.5722) 10+ RM2.80 (RM2.968) 100+ RM1.81 (RM1.9186) 1000+ RM1.45 (RM1.537) more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ RM1.91 (RM2.0246) 2000+ RM1.83 (RM1.9398) 3000+ RM1.75 (RM1.855)

Buy

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 5Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

130 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.02 (RM5.3212) 10+ RM4.32 (RM4.5792) 100+ RM3.32 (RM3.5192) 500+ RM2.94 (RM3.1164) more…

Buy

LDO VOLTAGE REGULATOR, 5V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS

351 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM4.18 (RM4.4308) 10+ RM3.60 (RM3.816) 100+ RM2.75 (RM2.915) 500+ RM2.43 (RM2.5758) more…

Buy

Associated Products