Low

TEXAS INSTRUMENTS  LP3961EMP-3.3  Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 3.3Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS LP3961EMP-3.3
Manufacturer Part No:
LP3961EMP-3.3
Order Code:
9778721
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Input Voltage Max:
7V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
240mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 800mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000448

Alternatives

Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 3.3Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM6.25 (RM6.625)

Buy

Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 3.3Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM14.91 (RM15.8046) 25+ RM12.53 (RM13.2818) 100+ RM10.32 (RM10.9392) 250+ RM8.81 (RM9.3386) more…

Buy

LDO VOLTAGE REGULATOR, 3.3V, 0.8A, SOT-223-5

TEXAS INSTRUMENTS

1,084 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM13.03 (RM13.8118) 10+ RM11.77 (RM12.4762) 25+ RM10.81 (RM11.4586) 50+ RM10.53 (RM11.1618) more…

Buy

Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 3.3Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM6.25 (RM6.625)

Buy

Fixed LDO Voltage Regulator, 2.5V to 7V, 380mV Dropout, 3.3Vout, 1.5Aout, SOT-223-5

TEXAS INSTRUMENTS

Cut Tape
92 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM15.13 (RM16.0378) 10+ RM13.60 (RM14.416) 25+ RM12.68 (RM13.4408) 50+ RM12.02 (RM12.7412) more…

Buy

Associated Products